RPS8-750ATX-XE

DigiKey Part Number
RPS8-750ATX-XE-ND
Manufacturer
Manufacturer Product Number
RPS8-750ATX-XE
Description
AC/DC CNVT 3.3V 5V +/-12V 5V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 5 Output 3.3V 5V 12V -12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
5
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 5
5V
Voltage - Output 6
-
Current - Output 1
24 A
Current - Output 2
30 A
Current - Output 3
60.9 A
Current - Output 4
500 mA
Current - Output 5
4 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
0°C ~ 60°C
Features
PFC, PMBus™
Mounting Type
Chassis Mount
Size / Dimension
7.87" L x 5.91" W x 3.31" H (200.0mm x 150.0mm x 84.0mm)
Approval Agency
CB, CCC, CE, CUL, TUV
Standard Number
-
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2,063.21000$2,063.21
Manufacturers Standard Package