BB-UHR304

DigiKey Part Number
2084-BB-UHR304-ND
Manufacturer
Manufacturer Product Number
BB-UHR304
Description
4KV ISOLATED 4-PORT USB HUB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
-
Packaging
Bulk
Part Status
Active
Number of Ports
4
Data Rate (Max)
12Mbps
Voltage - Input
10V ~ 30V
Mounting Type
Rack Mount
Features
USB 2.0 (4)
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$559.06000$559.06
Manufacturers Standard Package