ATS-xx(x)-xx(x)-Cx-R0

ATS-02A-168-C1-R0

ATS-02A-168-C1-R0-ND
Advanced Thermal Solutions Inc.
ATS-02A-168-C1-R0
HEATSINK 25X25X25MM R-TAB
6 Weeks
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum - Top Mount
 
Mfr
Advanced Thermal Solutions Inc.
Series
Package
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Push Pin
Shape
Square, Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.94°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
Bulk
100$6.20220$620.22
Additional Resources
AttributeDescription
Standard Package100