XGK

DigiKey Part Number
633-1305-ND
Manufacturer
Manufacturer Product Number
XGK
Description
CONFIG DC PWR MOD 24V (12-30V)
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
24V (12 ~ 30V) 220 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
EXCELSYS / Advanced Energy
Series
Package
Box
Product Status
Active
Type
DC Output Module
Number of Outputs
1
Voltage - Output
24V (12 ~ 30V)
Current - Output (Max)
9.2A
Power (Watts)
220 W
Features
Remote On/Off, Remote Sense, User Adjustable
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.8500
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$236.91000$236.91
5$194.39600$971.98
10$182.24700$1,822.47
30$170.09667$5,102.90
50$167.05940$8,352.97
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
XGK-ND
633-1305
Standard Package1