coolx1000-fr-wp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX10S-00BDDD-P-A-DK00000

Digi-Key Part Number
633-CX10S-00BDDD-P-A-DK00000-ND
Manufacturer
Advanced Energy
Manufacturer Product Number
CX10S-00BDDD-P-A-DK00000
Supplier
Description
AC/DC CONVERTER 3X48V 12V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Enclosed AC DC Converters 4 Output 48V 48V 48V 12V 85 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Energy
Series
Package
Box
Part Status
Active
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
48V
Voltage - Output 3
48V
Voltage - Output 4
12V
Power (Watts)
780W
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C
Features
Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm)
Approval Agency
CSA, EN, IEC, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9540
All prices are in AUD
Box
QtyUnit PriceExt Price
10$1,072.53500$10,725.35
Additional Resources
AttributeDescription
Other Names633-CX10S-00BDDD-P-A-DK00000
Standard Package1