5457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5457

DigiKey Part Number
1528-5457-ND
Manufacturer
Manufacturer Product Number
5457
Description
CBL ASSY BARREL PL-USB A PL 2.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.5mm ID, 5.1mm OD to USB A Male Plug 2.50' (762.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Plug - 2.5mm ID, 5.1mm OD to USB A Male Plug
Length
2.50' (762.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$11.86000$11.86
Manufacturers Standard Package
Unit Price without GST:$11.86000
Unit Price with GST:$13.04600