3678
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3678

Digi-Key Part Number
1528-2462-ND
Manufacturer
Adafruit Industries LLC
Manufacturer Product Number
3678
Supplier
Description
I2S STEREO DECODER - UDA1334A BR
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
UDA1334A 16, 20, 24 Bit - Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Adafruit Industries LLC
Series
-
Package
Bulk
Part Status
Active
Number of DAC's
1
Number of Bits
16, 20, 24
Sampling Rate (Per Second)
-
Data Interface
I²S
DAC Type
-
Supplied Contents
Board(s)
Utilized IC / Part
UDA1334A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$9.97000$9.97
Additional Resources
AttributeDescription
Other Names1528-2462
Standard Package1