W36NT210

DigiKey Part Number
5006-W36NT210-ND
Manufacturer
Manufacturer Product Number
W36NT210
Description
AC/DC or DC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 90 ~ 265 VAC, 110 ~ 350 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 265 VAC, 110 ~ 350 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Current - Output 2
2.1 A
Current - Output 3
2.1 A
Current - Output 4
2.1 A
Current - Output 5
2.1 A
Current - Output 6
2.1 A
Power (Watts)
Applications
Industrial, ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
80%
Operating Temperature
0°C ~ 71°C
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm)
Approval Agency
CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$699.66000$699.66
5$691.86000$3,459.30
10$684.06000$6,840.60
25$676.26000$16,906.50