51619-02401-001 | |
---|---|
DigiKey Part Number | 4294-51619-02401-001TR-ND - Tape & Reel (TR) 4294-51619-02401-001CT-ND - Cut Tape (CT) 4294-51619-02401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51619-02401-001 |
Description | 0.5MM PITCH EASY-ON FFC/FPC CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.55700 | $5.57 |
25 | $0.51320 | $12.83 |
50 | $0.48240 | $24.12 |
100 | $0.45360 | $45.36 |
250 | $0.41824 | $104.56 |
500 | $0.39328 | $196.64 |
1,000 | $0.36983 | $369.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39920 | $798.40 |
4,000 | $0.38015 | $1,520.60 |
6,000 | $0.36943 | $2,216.58 |
10,000 | $0.35635 | $3,563.50 |
14,000 | $0.34799 | $4,871.86 |
20,000 | $0.33935 | $6,787.00 |
Unit Price without GST: | $0.68000 |
---|---|
Unit Price with GST: | $0.74800 |