Clearclock AX7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX7MCF3-100.0000T

Digi-Key Part Number
AX7MCF3-100.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX7MCF3-100.0000T
Description
XTAL OSC XO 100.0000MHZ CML SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
100 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
68mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
67mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Manufacturer Standard Lead Time: 19 Weeks
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$8.73400$2,183.50
Unit Price without VAT:$8.73400
Unit Price with VAT:$9.60300
Additional Resources
AttributeDescription
Standard Package250
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AX7MCF2-100.0000TAbracon LLC0AX7MCF2-100.0000T-ND$8.73400Direct
AX7MCF1-100.0000TAbracon LLC0AX7MCF1-100.0000T-ND$8.73400Direct
AX7MCF4-100.0000TAbracon LLC0AX7MCF4-100.0000T-ND$8.73400Direct