cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX7MCF1-768.0000

Digi-Key Part Number
AX7MCF1-768.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX7MCF1-768.0000
Supplier
Description
XTAL OSC XO 768.0000MHZ CML SMD
Detailed Description
768 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
768 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
68mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
67mA
1 (Unlimited)
EAR99
8542.39.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$18.94840$947.42
50