Clearclock AX7 Series

AX7MCF1-456.9600T

AX7MCF1-456.9600T-ND - Tape & Reel (TR)
Abracon LLC
AX7MCF1-456.9600T
XTAL OSC XO 456.9600MHZ CML SMD
19 Weeks
456.96 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 8-SMD, No Lead
 
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
456.96 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
68mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
67mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
250$12.33892$3,084.73
Additional Resources
AttributeDescription
Standard Package250