cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX7DAF4-700.0000

Digi-Key Part Number
AX7DAF4-700.0000-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AX7DAF4-700.0000
Supplier
Description
XTAL OSC XO 700.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
700 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
700 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Bulk
QtyExt Price
50$18.27160$913.58
Additional Resources
AttributeDescription
Standard Package50