ASGTX Series 0.088 high

ASGTX-P-120.000MHZ-2

Digi-Key Part Number
ASGTX-P-120.000MHZ-2-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ASGTX-P-120.000MHZ-2
Supplier
Description
XTAL OSC VCTCXO 120.0000MHZ LVPE
Detailed Description
120 MHz VCTCXO LVPECL Oscillator 3.135V ~ 3.465V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Frequency
120 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.088" (2.24mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1