ASGTX Series 0.088 high

ASGTX-C-12.800MHZ-1-T2

Digi-Key Part Number
ASGTX-C-12.800MHZ-1-T2-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ASGTX-C-12.800MHZ-1-T2
Supplier
Description
XTAL OSC VCTCXO 12.8000MHZ LVCMO
Detailed Description
12.8 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Frequency
12.8 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.088" (2.24mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package250