ASEDV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEDV-16.000MHZ-LC-T

Digi-Key Part Number
535-ASEDV-16.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASEDV-16.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASEDV-16.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASEDV-16.000MHZ-LC-T
Supplier
Description
OSC XO 16.000MHZ CMOS SMD
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
16 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.11000$2.11
10$2.01400$20.14
50$1.96680$98.34
100$1.68580$168.58
500$1.63888$819.44
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.38134$1,381.34
Additional Resources
AttributeDescription
Other Names
535-ASEDV-16.000MHZ-LC-TCT
535-ASEDV-16.000MHZ-LC-TDKR
535-ASEDV-16.000MHZ-LC-TTR
Standard Package1,000