ASDDV-26.000MHZ-LR-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDDV-27.000MHZ-LR-T

Digi-Key Part Number
535-ASDDV-27.000MHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASDDV-27.000MHZ-LR-TCT-ND - Cut Tape (CT)
535-ASDDV-27.000MHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ASDDV-27.000MHZ-LR-T
Supplier
Description
OSC XO 27.000MHZ CMOS SMD
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
27 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.17000$2.17
10$2.07300$20.73
50$2.02520$101.26
100$1.73600$173.60
500$1.68780$843.90
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.42257$1,422.57
Additional Resources
AttributeDescription
Other Names
535-ASDDV-27.000MHZ-LR-TCT
535-ASDDV-27.000MHZ-LR-TDKR
535-ASDDV-27.000MHZ-LR-TTR
Standard Package1,000