ARJM11 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARJM11D7-008-KK-EW2

Digi-Key Part Number
ARJM11D7-008-KK-EW2-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
ARJM11D7-008-KK-EW2
Supplier
Description
CONN JACK 1PORT 100 BASE-T PCB
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Green, Orange - Green, Orange
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
1 (Unlimited)
EAR99
8536.69.4040
700