4-SMD, No Lead(3.2x2.5x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPMEDD-24.5760T3

Digi-Key Part Number
AMPMEDD-24.5760T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPMEDD-24.5760T3
Supplier
Description
MEMS OSC XO 24.5760MHZ CMOS SMD
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24.576 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
160µA
1 (Unlimited)
EAR99
8542.39.0001
3,000