4-SMD, No Lead(2x1.6x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPMAFB-40.0000T

Digi-Key Part Number
535-14537-2-ND - Tape & Reel (TR)
535-14537-1-ND - Cut Tape (CT)
535-14537-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPMAFB-40.0000T
Supplier
Description
MEMS OSC XO 40.0000MHZ SMD
Detailed Description
40 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
40 MHz
Function
Standby (Power Down)
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.91326$1,913.26
3,000$1.81597$5,447.91
5,000$1.75111$8,755.55
10,000$1.68626$16,862.60
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.04000$3.04
10$2.90500$29.05
50$2.83740$141.87
100$2.43210$243.21
500$2.36454$1,182.27
Digi-Reel®
QtyUnit PriceExt Price
1$2.91000$2.91
10$2.78800$27.88
50$2.72380$136.19
100$2.33480$233.48
500$2.26996$1,134.98
Additional Resources
AttributeDescription
Other Names
535-14537-6
535-14537-1
535-14537-2
Standard Package1,000