cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEACBD050018-SG3

Digi-Key Part Number
AEACBD050018-SG3-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AEACBD050018-SG3
Supplier
Description
RF ANT MULTIBAND MOD SMA ML MAG
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Module RF Antenna 1.561GHz ~ 1.602GHz 5dBi SMA Magnetic
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Module
Number of Bands
3
VSWR
1.5
Return Loss
-
Gain
5dBi
Features
LNA
Termination
SMA
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.708" (18.00mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
All prices are in AUD
Bulk
QtyUnit PriceExt Price
100$40.45860$4,045.86
Additional Resources
AttributeDescription
Standard Package100