ABM_B/ABM_W Series

ABM8W-18.4320MHZ-7-J1Z-T3

Digi-Key Part Number
ABM8W-18.4320MHZ-7-J1Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM8W-18.4320MHZ-7-J1Z-T3
Supplier
Description
CRYSTAL 18.4320MHZ 7PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
18.432 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.49241$1,477.23
Additional Resources
AttributeDescription
Other Names
ABM8W-18.4320MHZ-7-J1J-T3
ABM8W-18.4320MHZ-7-J1J-T3-ND
Standard Package3,000