


ABM7-40.000MHZ-D2Y-F-T | |
|---|---|
DigiKey Part Number | 535-9852-2-ND - Tape & Reel (TR) 535-9852-1-ND - Cut Tape (CT) 535-9852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-40.000MHZ-D2Y-F-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-40.000MHZ-D2Y-F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.09100 | $20.91 |
| 25 | $1.96280 | $49.07 |
| 50 | $1.93680 | $96.84 |
| 100 | $1.87250 | $187.25 |
| 500 | $1.84286 | $921.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.68863 | $1,688.63 |
| 2,000 | $1.60451 | $3,209.02 |
| 3,000 | $1.59916 | $4,797.48 |
| 5,000 | $1.59304 | $7,965.20 |
| 7,000 | $1.56965 | $10,987.55 |
| 10,000 | $1.53604 | $15,360.40 |
| Unit Price without GST: | $2.69000 |
|---|---|
| Unit Price with GST: | $2.95900 |


