


ABM7-16.000MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-13460-2-ND - Tape & Reel (TR) 535-13460-1-ND - Cut Tape (CT) 535-13460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-16.000MHZ-4-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-16.000MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.90600 | $9.06 |
| 25 | $0.85680 | $21.42 |
| 50 | $0.82140 | $41.07 |
| 100 | $0.78740 | $78.74 |
| 250 | $0.74464 | $186.16 |
| 500 | $0.71376 | $356.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68425 | $684.25 |
| 2,000 | $0.62277 | $1,245.54 |
| 3,000 | $0.60221 | $1,806.63 |
| 5,000 | $0.58142 | $2,907.10 |
| 7,000 | $0.57895 | $4,052.65 |
| 10,000 | $0.57651 | $5,765.10 |
| 12,000 | $0.57573 | $6,908.76 |
| 24,000 | $0.56391 | $13,533.84 |
| 25,000 | $0.56251 | $14,062.75 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.14400 |

