ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12W-38.4000MHZ-7-K2Z-T3

Digi-Key Part Number
ABM12W-38.4000MHZ-7-K2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM12W-38.4000MHZ-7-K2Z-T3
Supplier
Description
CRYSTAL 38.4000MHZ 7PF SMD
Manufacturer Standard Lead Time
29
Detailed Description
38.4 MHz ±20ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Abracon LLC
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Not Applicable
EAR99
8541.60.0060
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.78175$2,345.25
ABM12W-38.4000MHZ-7-K2J-T3
ABM12W-38.4000MHZ-7-K2J-T3-ND
3,000