ABM10W-24.3050MHZ-8-J1Z-T3 | |
---|---|
DigiKey Part Number | 535-14517-2-ND - Tape & Reel (TR) 535-14517-1-ND - Cut Tape (CT) 535-14517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.3050MHZ-8-J1Z-T3 |
Description | CRYSTAL 24.3050MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.305 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.3050MHZ-8-J1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.305 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.81700 | $8.17 |
50 | $0.74040 | $37.02 |
100 | $0.70980 | $70.98 |
500 | $0.64344 | $321.72 |
1,000 | $0.61682 | $616.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49035 | $1,471.05 |
6,000 | $0.47008 | $2,820.48 |
9,000 | $0.45862 | $4,127.58 |
15,000 | $0.44459 | $6,668.85 |
21,000 | $0.43924 | $9,224.04 |
Unit Price without GST: | $0.94000 |
---|---|
Unit Price with GST: | $1.03400 |