6-SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82A1AAB-I6T1U

DigiKey Part Number
1662-S-82A1AAB-I6T1UTR-ND - Tape & Reel (TR)
1662-S-82A1AAB-I6T1UCT-ND - Cut Tape (CT)
1662-S-82A1AAB-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82A1AAB-I6T1U
Description
LITHIUM-ION BATTERY PROTECTION I
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SNT-6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.49200$14.92
25$1.35200$33.80
100$1.19700$119.70
250$1.12312$280.78
500$1.07862$539.31
1,000$1.04200$1,042.00
2,500$1.00332$2,508.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.98001$4,900.05
Manufacturers Standard Package
Unit Price without GST:$2.06000
Unit Price with GST:$2.26600