S-8252AAY-M6T1U | |
---|---|
DigiKey Part Number | 1662-S-8252AAY-M6T1UTR-ND - Tape & Reel (TR) 1662-S-8252AAY-M6T1UCT-ND - Cut Tape (CT) 1662-S-8252AAY-M6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8252AAY-M6T1U |
Description | IC BATT PROT LI-ION 2CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.58300 | $25.83 |
25 | $2.43680 | $60.92 |
100 | $2.07580 | $207.58 |
250 | $1.94920 | $487.30 |
500 | $1.70556 | $852.78 |
1,000 | $1.41318 | $1,413.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31572 | $3,947.16 |
6,000 | $1.26699 | $7,601.94 |