TMDSEMU100V2U-ARM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSEMU100V2U-ARM

Digi-Key Part Number
296-37054-ND
Manufacturer
Manufacturer Product Number
TMDSEMU100V2U-ARM
Description
XDS100 USB JTAG EMULATOR
Detailed Description
DSP, MCU series Emulator
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Product Status
Obsolete
Type
Emulator
For Use With/Related Products
DSP, MCU
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8523.49.2020
Additional Resources
AttributeDescription
Other Names
-296-37054-ND
TMDSEMU100V2U-ARM-ND
296-37054
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TMDSEMU110-UTexas Instruments85296-46954-ND$240.93000Direct