Overvoltage/Surge Protection IC 500V Internal Switch 2-DFN (2.5x 5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-KE050-050-WH

DigiKey Part Number
TBU-KE050-050-WHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TBU-KE050-050-WH
Description
SURGE SUPP TBU 50MA 500VIMP SMD
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 500V Internal Switch 2-DFN (2.5x 5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Applications
General Purpose
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2-VDFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
2-DFN (2.5x 5)
Voltage - Clamping
500V
Voltage - Working
250V
Technology
Internal Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.