
SL869GNS312T001 | |
|---|---|
DigiKey Part Number | 943-1017-ND |
Manufacturer | |
Manufacturer Product Number | SL869GNS312T001 |
Description | RF RCVR GNSS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GNSS, GPS 1575.42MHz -159dBm Module |
Datasheet | Datasheet |
Category | Current - Receiving 63mA |
Manufacturer Telit Cinterion | Data Interface Pads for Pins |
Packaging Tray | Memory Size 2Mb |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Frequency 1575.42MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -159dBm | Mounting Type Surface Mount |
Modulation or Protocol GNSS, GPS | Package / Case 24-SMD Module |
Applications General Purpose | Supplier Device Package Module |

