R5F2M122ANSP#U0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.87000
Datasheet
R8C R8C/Mx/12A Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F2M122ANSP#U0

DigiKey Part Number
R5F2M122ANSP#U0-ND
Manufacturer
Manufacturer Product Number
R5F2M122ANSP#U0
Description
IC MCU 16BIT 8KB FLASH 20LSSOP
Customer Reference
Detailed Description
R8C R8C/Mx/12A Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F2M122ANSP#U0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
R8C
Operating Temperature
-20°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
20-LSSOP
Connectivity
UART/USART
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Peripherals
POR, PWM, Voltage Detect, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F2M122ANSP#30Renesas Electronics Corporation0559-R5F2M122ANSP#30-ND$6.87000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes