R8C R8C/1x/1A Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F211A4DSP#U0

DigiKey Part Number
R5F211A4DSP#U0-ND
Manufacturer
Manufacturer Product Number
R5F211A4DSP#U0
Description
IC MCU 16BIT 16KB FLASH 20LSSOP
Customer Reference
Detailed Description
R8C R8C/1x/1A Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F211A4DSP#U0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 4x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
R8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
20-LSSOP
Connectivity
I2C, SIO, SSU, UART/USART
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Peripherals
LED, POR, Voltage Detect, WDT
Base Product Number
Number of I/O
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.