CdS Cells 570nm 10 ~ 200kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV-P9008

DigiKey Part Number
PDV-P9008-ND
Manufacturer
Manufacturer Product Number
PDV-P9008
Description
CDS PHOTORES 520NM 10K-200KOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 570nm 10 ~ 200kOhms @ 10 lux
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fall Time (Typ)
25 ms
Manufacturer
Advanced Photonix
Cell Resistance (Min) @ Dark
20 MOhms @ 10 s
Packaging
Bulk
Cell Resistance @ Illuminance
10 ~ 200kOhms @ 10 lux
Part Status
Active
Operating Temperature
-30°C ~ 75°C
Wavelength
570nm
Mounting Type
Through Hole
Voltage - Max
150Vpk
Package / Case
Radial
Rise Time (Typ)
60 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.82000$2.82
5$2.51000$12.55
10$2.39100$23.91
25$2.25000$56.25
50$2.15320$107.66
100$2.06460$206.46
500$1.88692$943.46
1,000$1.82079$1,820.79
5,000$1.68764$8,438.20
Manufacturers Standard Package
Unit Price without GST:$2.82000
Unit Price with GST:$3.10200