Similar

P500-G120-WH | |
|---|---|
DigiKey Part Number | P500-G120-WHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P500-G120-WH |
Description | SURGE SUPP TBU 100MA 500VIMP SMD |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x6) |
Datasheet | Datasheet |
Category | Applications SLIC |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Package / Case 6-SMD, No Lead |
Packaging Tape & Reel (TR) | Supplier Device Package 6-DFN (4x6) |
Part Status Obsolete | Voltage - Working 300V |
Technology Internal Switch | Base Product Number |
Number of Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P850-G120-WH | Bourns Inc. | 17,526 | P850-G120-WHCT-ND | $4.64000 | Similar |


