RF Switch IC W-CDMA SP5T 50Ohm TSNP-16-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS15AN16E6327XTSA1

DigiKey Part Number
BGS15AN16E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS15AN16E6327XTSA1
Description
IC RF SWITCH SP5T 3GHZ TSNP16-3
Customer Reference
Detailed Description
RF Switch IC W-CDMA SP5T 3 GHz 50Ohm TSNP-16-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.65dB
Manufacturer
Infineon Technologies
Test Frequency
2.69GHz
Packaging
Tape & Reel (TR)
Features
DC Blocked
Part Status
Obsolete
Impedance
50Ohm
RF Type
W-CDMA
Operating Temperature
-30°C ~ 85°C
Topology
Reflective
Mounting Type
Surface Mount
Circuit
SP5T
Package / Case
16-WFQFN Exposed Pad
Frequency Range
100MHz ~ 3GHz
Supplier Device Package
TSNP-16-3
Isolation
27dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.