T1, T1 3/4 LED Standoff White Nylon 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-250

DigiKey Part Number
492-1493-ND
Manufacturer
Manufacturer Product Number
455-250
Description
LED HOLDER T1T1 3/4 NYL WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff White Nylon 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
455-250 Models
Product Attributes
Filter Similar Products
Category
Color
White
Manufacturer
Bivar Inc.
Length
0.250" (6.35mm)
Series
LED
T1, T1 3/4
Packaging
Bag
Material
Nylon
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.56200$5.62
100$0.40450$40.45
500$0.33356$166.78
1,000$0.31024$310.24
2,000$0.29042$580.84
5,000$0.26873$1,343.65
10,000$0.25519$2,551.90
25,000$0.24042$6,010.50
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.90200