cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH-550

DigiKey Part Number
TH-550-ND
Manufacturer
Manufacturer Product Number
TH-550
Description
CRIMP TOOL
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
6-26 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.