
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.075" (1.91mm) Dia | |
Length - Pin | 0.470" (11.94mm) | |
Length - Overall | 0.900" (22.86mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.170" (4.32mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78623 | $786.23 |
| Unit Price without GST: | $0.78623 |
|---|---|
| Unit Price with GST: | $0.86485 |


