
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.110" (2.79mm) Dia | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 1.060" (26.92mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.250" (6.35mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.24000 | $120.24 |
| 10 | $102.20700 | $1,022.07 |
| 25 | $95.81160 | $2,395.29 |
| 50 | $91.24280 | $4,562.14 |
| 100 | $86.89390 | $8,689.39 |
| Unit Price without GST: | $120.24000 |
|---|---|
| Unit Price with GST: | $132.26400 |


