MV18-610RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MV18-610RK
MV18-610RK

MV18-610RK

DigiKey Part Number
920010-57-ND
Manufacturer
Manufacturer Product Number
MV18-610RK
Description
CONN RING MULT STUD 18-22AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Multi-Stud
Stud/Tab Size
6, 8, 10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.340" (8.64mm)
Length - Overall
1.101" (27.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.16200$11.62
25$1.08840$27.21
50$1.03640$51.82
100$0.98690$98.69
250$0.92496$231.24
500$0.88080$440.40
1,000$0.83873$838.73
3,000$0.77617$2,328.51
Manufacturers Standard Package
Unit Price without GST:$1.36000
Unit Price with GST:$1.49600