
MU14-47PX-A-BOTTLE | |
|---|---|
DigiKey Part Number | MU14-47PX-A-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MU14-47PX-A-BOTTLE |
Description | CONN WIRE PIN 14-16AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Scotchlok™ Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.080" (2.03mm) Dia | |
Length - Pin | 0.470" (11.94mm) | |
Length - Overall | 0.730" (18.54mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.090" (2.29mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $83.06200 | $415.31 |
| Unit Price without GST: | $83.06200 |
|---|---|
| Unit Price with GST: | $91.36820 |

