
MNG14-6FLX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG14-6FLX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-6FLX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 6 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.240" (6.10mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.460" (11.68mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.06000 | $208.06 |
| 10 | $176.86500 | $1,768.65 |
| 25 | $165.80240 | $4,145.06 |
| 50 | $157.89920 | $7,894.96 |
| 100 | $155.41240 | $15,541.24 |
| Unit Price without GST: | $208.06000 |
|---|---|
| Unit Price with GST: | $228.86600 |



