MNG14-47PK-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-47PK-A

DigiKey Part Number
MNG14-47PK-A-ND
Manufacturer
Manufacturer Product Number
MNG14-47PK-A
Description
CONN WIRE PIN 14-16AWG SCOTCHLOK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG Scotchlok™ Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.075" (1.91mm) Dia
Length - Pin
0.470" (11.94mm)
Length - Overall
0.900" (22.86mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.200" (5.08mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$1.35106$1,351.06
Manufacturers Standard Package
Unit Price without GST:$1.35106
Unit Price with GST:$1.48617