Similar

MNG14-180DMK | |
|---|---|
DigiKey Part Number | MNG14-180DMK-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-180DMK |
Description | CONN TERM PIN 14-16AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.870" (22.10mm) | |
Length - Barrel | 0.190" (4.83mm) | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |

