
MNG14-180DFIX-A-BOTTLE | |
|---|---|
DigiKey Part Number | MNG14-180DFIX-A-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-180DFIX-A-BOTTLE |
Description | CONN TERM RCPT 14-16AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.000" (25.40mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue | |
Insulation Diameter | 0.190" (4.83mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $131.84600 | $659.23 |
| Unit Price without GST: | $131.84600 |
|---|---|
| Unit Price with GST: | $145.03060 |

