MNG14-180DFIK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $1.26319
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,894
Unit Price: $2.53000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG14-180DFIK

DigiKey Part Number
MNG14-180DFIK-ND
Manufacturer
Manufacturer Product Number
MNG14-180DFIK
Description
CONN TERM RCPT 14-16AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.180" (4.57mm)
Wire Gauge
14-16 AWG
Length - Overall
1.020" (25.91mm)
Length - Barrel
0.250" (6.35mm)
Insulation
Fully Insulated
Termination
Crimp
Features
-
Contact Material
-
Contact Finish
-
Color
Blue
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes