M6MMx-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6MMT-4036R

Digi-Key Part Number
M6MMT-4036R-ND
Manufacturer
Manufacturer Product Number
M6MMT-4036R
Description
IDC CABLE - MDM40T/MC40M/MDM40T
Detailed Description
40 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Product Status
Obsolete
Connector Type
PCB to PCB
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MDM40T/MC40M/MDM40T
Total Quantity 0
IDC CABLE - MDM40T/MC40M/MDM40T
Total Quantity 0
Alternate Color
IDC CABLE - MDM40T/MC40G/MDM40T
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.DescriptionQuantity
3302/40 300SFCBL RIBN 40COND 0.05 MULT 300'1
99440-0016TCONN DIP HDR IDC 40P 28AWG VERT2