


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.23000 | $16.23 |
| 10 | $13.79600 | $137.96 |
| 25 | $12.93080 | $323.27 |
| 50 | $12.31320 | $615.66 |
| 100 | $11.72560 | $1,172.56 |
| 250 | $10.99180 | $2,747.95 |
| 500 | $10.68936 | $5,344.68 |
| Unit Price without GST: | $16.23000 |
|---|---|
| Unit Price with GST: | $17.85300 |

