cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8423-6P

Digi-Key Part Number
8423-6P-ND
Manufacturer
3M
Manufacturer Product Number
8423-6P
Supplier
Description
COLD SHRINK TUBING 0.31-0.56X6"
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Black Cold Shrink Tubing 0.31" ~ 0.56" (7.9mm ~ 14.2mm) - X 0.500' (152.40mm, 6.00")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Tubing
Length
0.500' (152.40mm, 6.00")
Diameter
0.31" ~ 0.56" (7.9mm ~ 14.2mm)
Width
-
Material
Ethylene Propylene Rubber (EPR)
Thickness
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$29.84300$298.43
Additional Resources
AttributeDescription
Other Names
00054007428640
05400742864
7100164587
80610928345
Standard Package10